Add To Favorites
Product Overview
Digi-Key Part Number 478-3846-1-ND
Quantity Available 1.633
Can ship immediately
Manufacturer

Manufacturer Part Number

08052U3R3DAT2A

Description CAP CER 3.3PF 200V NP0 0805
Expanded Description 3.3pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.5pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3846-1

07:42:57 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20700 2,07
25 0,16920 4,23
50 0,14440 7,22
100 0,12380 12,38
250 0,10312 25,78
500 0,09282 46,41
1.000 0,07838 78,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3846-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07175
  • Digi-Reel® ? : 478-3846-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.633 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 08052U3R3DAT4A-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06014
Send Feedback