Add To Favorites
Product Overview
Digi-Key Part Number 478-7938-1-ND
Quantity Available 7.570
Can ship immediately

Factory Stock ?: 3.180.000
Manufacturer

Manufacturer Part Number

0603ZC103KAT2A

Description CAP CER 10000PF 10V X7R 0603
Expanded Description 10000pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
0603ZC103JAT2A-ND 0603ZC103JAT2A AVX Corporation Tape & Reel (TR) ? 216.000 - Factory Stock ?
0,04763 4.000  Non-Stock ?
478-7901-1-ND 06033C103JAT2A AVX Corporation Cut Tape (CT) ? 20.820 - Immediate
228.000 - Factory Stock ?
0,27000 1
478-7902-1-ND 06033C103KAT2A AVX Corporation Cut Tape (CT) ? 39.723 - Immediate
3.180.000 - Factory Stock ?
0,24000 1
478-1227-1-ND 06035C103KAT2A AVX Corporation Cut Tape (CT) ? 1.886.462 - Immediate
6.120.000 - Factory Stock ?
0,09000 1
478-1205-1-ND 06031C103KAT2A AVX Corporation Cut Tape (CT) ? 57.861 - Immediate
0,30000 1
478-5007-1-ND 06035C103JAT2A AVX Corporation Cut Tape (CT) ? 165.442 - Immediate
228.000 - Factory Stock ?
0,13000 1
478-3700-1-ND 06031C103JAT2A AVX Corporation Cut Tape (CT) ? 158.151 - Immediate
992.000 - Factory Stock ?
0,25000 1
AU031C103KA72A-ND AU031C103KA72A AVX Corporation Tape & Reel (TR) ? 0
1,05589 20.000  Non-Stock ?
478-7625-2-ND 06031C103JAT4A AVX Corporation Tape & Reel (TR) ? 0
0,04148 10.000  Non-Stock ?
478-6208-1-ND 0603YC103JAT2A AVX Corporation Cut Tape (CT) ? 21.460 - Immediate
228.000 - Factory Stock ?
0,15000 1
478-6209-1-ND 0603YC103KAT2A AVX Corporation Cut Tape (CT) ? 249.854 - Immediate
680.000 - Factory Stock ?
0,15000 1
0603YC103KA19A-ND 0603YC103KA19A AVX Corporation Bulk ? 0
1,06719 25.000  Non-Stock ?
0603YC103KA72A-ND 0603YC103KA72A AVX Corporation Tape & Reel (TR) ? 0
1,06719 20.000  Non-Stock ?
06033C103KA19A-ND 06033C103KA19A AVX Corporation Bulk ? 0
1,06719 25.000  Non-Stock ?
06033C103KA72A-ND 06033C103KA72A AVX Corporation Tape & Reel (TR) ? 0
1,06719 20.000  Non-Stock ?
06035C103KA19A-ND 06035C103KA19A AVX Corporation Bulk ? 0
1,06719 25.000  Non-Stock ?
06035C103KA76A-ND 06035C103KA76A AVX Corporation Bulk ? 0
1,06719 20.160  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-7938-1

01:59:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16200 1,62
25 0,11880 2,97
50 0,09740 4,87
100 0,08230 8,23
250 0,06712 16,78
500 0,05632 28,16
1.000 0,04981 49,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7938-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    680.000 - Factory Stock ?
  • Unit Price: 0,03767
  • Digi-Reel® ? : 478-7938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.570 - Immediate
    679.945 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0603ZC103KAT4A-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03261
Send Feedback