Add To Favorites
Product Overview
Digi-Key Part Number 478-6207-1-ND
Quantity Available 61.084
Can ship immediately

Factory Stock ?: 4.920.000
Manufacturer

Manufacturer Part Number

0603YC101KAT2A

Description CAP CER 100PF 16V X7R 0603
Expanded Description 100pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7926-1-ND 06035C101KAT2A AVX Corporation Cut Tape (CT) ? 9.428 - Immediate
0,22000 1
478-7893-1-ND 06031C101KAT2A AVX Corporation Cut Tape (CT) ? 25.629 - Immediate
0,22000 1
478-7899-1-ND 06033C101KAT2A AVX Corporation Cut Tape (CT) ? 26.136 - Immediate
0,22000 1
06033C101JAT2A-ND 06033C101JAT2A AVX Corporation Tape & Reel (TR) ? 4.920.000 - Factory Stock ?
0,04663 4.000  Non-Stock ?
06031C101JAT2A-ND 06031C101JAT2A AVX Corporation Tape & Reel (TR) ? 32.000 - Factory Stock ?
0,04663 4.000  Non-Stock ?
478-7925-2-ND 06035C101JAT2A AVX Corporation Tape & Reel (TR) ? 80.000 - Immediate
4.920.000 - Factory Stock ?
0,02027 4.000
478-7893-2-ND 06031C101KAT2A AVX Corporation Tape & Reel (TR) ? 24.000 - Immediate
0,03583 4.000
478-7899-2-ND 06033C101KAT2A AVX Corporation Tape & Reel (TR) ? 24.000 - Immediate
0,03583 4.000
478-7926-2-ND 06035C101KAT2A AVX Corporation Tape & Reel (TR) ? 4.000 - Immediate
0,03583 4.000
0603YC100KAT2A-ND 0603YC100KAT2A AVX Corporation Tape & Reel (TR) ? 0
0,03361 4.000  Non-Stock ?
478-7925-1-ND 06035C101JAT2A AVX Corporation Cut Tape (CT) ? 82.730 - Immediate
4.920.000 - Factory Stock ?
0,14000 1
Additional Resources
Standard Package ? 1
Other Names 478-6207-1

21:05:36 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,11900 1,19
25 0,08720 2,18
50 0,07120 3,56
100 0,06010 6,01
250 0,04908 12,27
500 0,04116 20,58
1.000 0,03640 36,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6207-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
    4.920.000 - Factory Stock ?
  • Unit Price: 0,02829
  • Digi-Reel® ? : 478-6207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.084 - Immediate
    4.920.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 0603YC101KAT4A-ND
  • Minimum Quantity: 45.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02381
Send Feedback