Add To Favorites
Product Overview
Digi-Key Part Number 478-4441-1-ND
Quantity Available 1.898
Can ship immediately
Manufacturer

Manufacturer Part Number

06035J0R5PBSTR

Description CAP THIN FILM 0.5PF 50V 0603
Expanded Description 0.50pF ±0.02pF Thin Film Capacitor 50V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2051 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.50pF
Tolerance ±0.02pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4441-1

13:25:51 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,33000 13,30
25 1,20920 30,23
50 1,16100 58,05
100 1,01590 101,59
250 0,87072 217,68
500 0,77398 386,99
1.000 0,67723 677,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4441-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,60467
  • Digi-Reel® ? : 478-4441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback