Add To Favorites
Product Overview
Digi-Key Part Number 478-5051-1-ND
Quantity Available 11.843
Can ship immediately

Factory Stock ?: 268.000
Manufacturer

Manufacturer Part Number

06033D473KAT2A

Description CAP CER 0.047UF 25V X5R 0603
Expanded Description 0.047µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets X5R Dielectric
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2036 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
06035D473KAT2A-ND 06035D473KAT2A AVX Corporation Tape & Reel (TR) ? 0
0,01111 72.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-5051-1

20:20:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19600 1,96
25 0,15680 3,92
50 0,13080 6,54
100 0,11120 11,12
250 0,08832 22,08
500 0,07850 39,25
1.000 0,06868 68,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5051-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
    268.000 - Factory Stock ?
  • Unit Price: 0,05408
  • Digi-Reel® ? : 478-5051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.843 - Immediate
    268.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback