Add To Favorites
Product Overview
Digi-Key Part Number 478-7899-1-ND
Quantity Available 27.435
Can ship immediately
Manufacturer

Manufacturer Part Number

06033C101KAT2A

Description CAP CER 100PF 25V X7R 0603
Expanded Description 100pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7893-1-ND 06031C101KAT2A AVX Corporation Cut Tape (CT) ? 26.739 - Immediate
0,22000 1
478-7925-1-ND 06035C101JAT2A AVX Corporation Cut Tape (CT) ? 56.101 - Immediate
3.644.000 - Factory Stock ?
0,14000 1
478-7926-1-ND 06035C101KAT2A AVX Corporation Cut Tape (CT) ? 18.747 - Immediate
0,22000 1
06033C101JAT2A-ND 06033C101JAT2A AVX Corporation Tape & Reel (TR) ? 3.644.000 - Factory Stock ?
0,04794 4.000  Non-Stock ?
06031C101JAT2A-ND 06031C101JAT2A AVX Corporation Tape & Reel (TR) ? 116.000 - Factory Stock ?
0,04794 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-7899-1

13:56:56 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15400 1,54
25 0,11240 2,81
50 0,09200 4,60
100 0,07760 7,76
250 0,06332 15,83
500 0,05310 26,55
1.000 0,04697 46,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7899-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03647
  • Digi-Reel® ? : 478-7899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.435 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 06033C101KAT4A-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03283
Send Feedback