Add To Favorites
Product Overview
Digi-Key Part Number 478-3842-1-ND
Quantity Available 5.400
Can ship immediately
Manufacturer

Manufacturer Part Number

06032U8R2CAT2A

Description CAP CER 8.2PF 200V NP0 0603
Expanded Description 8.2pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3842-1

10:29:21 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,66300 6,63
25 0,58640 14,66
50 0,55040 27,52
100 0,47410 47,41
250 0,42820 107,05
500 0,36702 183,51
1.000 0,31604 316,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3842-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25032
  • Digi-Reel® ? : 478-3842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback