Add To Favorites
Product Overview
Digi-Key Part Number 478-3840-1-ND
Quantity Available 639
Can ship immediately
Manufacturer

Manufacturer Part Number

06032U2R7BAT2A

Description CAP CER 2.7PF 200V NP0 0603
Expanded Description 2.7pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3840-1

06:03:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,17560 4,39
50 0,14640 7,32
100 0,12440 12,44
250 0,09880 24,70
500 0,08784 43,92
1.000 0,07685 76,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3840-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06045
  • Digi-Reel® ? : 478-3840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback