Add To Favorites
Product Overview
Digi-Key Part Number 478-3838-1-ND
Quantity Available 10.845
Can ship immediately

Factory Stock ?: 48.000
Manufacturer

Manufacturer Part Number

06032U2R0BAT2A

Description CAP CER 2PF 200V NP0 0603
Expanded Description 2pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3838-1

01:18:53 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22600 2,26
25 0,18040 4,51
50 0,15040 7,52
100 0,12790 12,79
250 0,10160 25,40
500 0,09030 45,15
1.000 0,07901 79,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
    48.000 - Factory Stock ?
  • Unit Price: 0,06215
  • Digi-Reel® ? : 478-3838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.845 - Immediate
    48.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback