Add To Favorites
Product Overview
Digi-Key Part Number 478-4432-1-ND
Quantity Available 10.080
Can ship immediately
Manufacturer

Manufacturer Part Number

0402YJ8R2BBSTR

Description CAP THIN FILM 8.2PF 16V 0402
Expanded Description 8.2pF ±0.1pF Thin Film Capacitor 16V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2051 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.1pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4432-1

18:29:30 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,45600 4,56
25 0,39080 9,77
50 0,36480 18,24
100 0,31270 31,27
250 0,28660 71,65
500 0,24752 123,76
1.000 0,20844 208,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4432-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,16992
  • Digi-Reel® ? : 478-4432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback