Add To Favorites
Product Overview
Digi-Key Part Number 478-9839-1-ND
Quantity Available 121.997
Can ship immediately
Manufacturer

Manufacturer Part Number

04026D226MAT2A

Description CAP CER 22UF 6.3V X5R 0402
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-9839-1

14:56:51 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,48900 4,89
25 0,41920 10,48
50 0,39120 19,56
100 0,33540 33,54
250 0,30744 76,86
500 0,26552 132,76
1.000 0,22360 223,60
5.000 0,19565 978,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9839-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,16845
  • Digi-Reel® ? : 478-9839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback