Add To Favorites
Product Overview
Digi-Key Part Number 478-5716-1-ND
Quantity Available 26.654
Can ship immediately

Factory Stock ?: 60.000
Manufacturer

Manufacturer Part Number

04025U0R8BAT2A

Description CAP CER 0.8PF 50V NP0 0402
Expanded Description 0.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5716-1

23:53:22 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11300 1,13
25 0,08280 2,07
50 0,06440 3,22
100 0,05330 5,33
250 0,04416 11,04
500 0,03740 18,70
1.000 0,03096 30,96
5.000 0,02636 131,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5716-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: 0,02133
  • Digi-Reel® ? : 478-5716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.654 - Immediate
    60.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback