Add To Favorites
Product Overview
Digi-Key Part Number 478-7401-1-ND
Quantity Available 8.385
Can ship immediately
Manufacturer

Manufacturer Part Number

02013J0R9PBSTR\500

Description CAP THIN FILM 0.9PF 25V 0201
Expanded Description 0.90pF ±0.02pF Thin Film Capacitor 25V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.90pF
Tolerance ±0.02pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-7401-1

02:00:14 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48000 4,80
25 0,41120 10,28
50 0,38380 19,19
100 0,32890 32,89
250 0,30152 75,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7401-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,24474
  • Digi-Reel® ? : 478-7401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback