Add To Favorites
Product Overview
Digi-Key Part Number 478-1014-1-ND
Quantity Available 117.044
Can ship immediately
Manufacturer

Manufacturer Part Number

02013A100JAT2A

Description CAP CER 10PF 25V NP0 0201
Expanded Description 10pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
02013A100GAT2A-ND 02013A100GAT2A AVX Corporation Tape & Reel (TR) ? 0
0,09670 15.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-1014-1

20:18:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16100 1,61
25 0,12880 3,22
50 0,10740 5,37
100 0,09140 9,14
250 0,07256 18,14
500 0,06450 32,25
1.000 0,05644 56,44
5.000 0,04972 248,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1014-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,03983
  • Digi-Reel® ? : 478-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback