Add To Favorites
Product Overview
Digi-Key Part Number 478-9355-1-ND
Quantity Available 36.641
Can ship immediately
Manufacturer

Manufacturer Part Number

01016D224MAT2A

Description CAP CER 0.22UF 6.3V X5R 01005
Expanded Description 0.22µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets X5R Dielectric Caps
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9355-1

12:39:06 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15000 1,50
25 0,12040 3,01
50 0,10020 5,01
100 0,08520 8,52
250 0,06772 16,93
500 0,06018 30,09
1.000 0,05267 52,67
5.000 0,04639 231,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9355-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03925
  • Digi-Reel® ? : 478-9355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback