Add To Favorites
Product Overview
Digi-Key Part Number 478-9354-1-ND
Quantity Available 252.340
Can ship immediately

Factory Stock ?: 11.440.000
Manufacturer

Manufacturer Part Number

01016D104KATUA

Description CAP CER 0.1UF 6.3V X5R 01005
Expanded Description 0.10µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets X5R Dielectric
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9354-1

00:39:40 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06000 0,60
25 0,04280 1,07
50 0,03220 1,61
100 0,02630 2,63
250 0,02204 5,51
500 0,01882 9,41
1.000 0,01478 14,78
5.000 0,01236 61,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9354-2-ND
  • Minimum Quantity: 40.000
  • Quantity Available: 200.000 - Immediate
    11.440.000 - Factory Stock ?
  • Unit Price: 0,00912
Send Feedback