Add To Favorites
Product Overview
Digi-Key Part Number 478-5499-1-ND
Quantity Available 17.925
Can ship immediately
Manufacturer

Manufacturer Part Number

009258008008063

Description CONNECTOR BOARD-BOARD 8POS SMD
Expanded Description 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 9258 Series
Catalog Page 507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9258 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5499-1

10:12:51 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,19100 11,91
25 1,12160 28,04
50 1,07480 53,74
100 1,02800 102,80
250 0,93456 233,64
500 0,84110 420,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5499-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 16.800 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 478-5499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback