Add To Favorites
Product Overview
Digi-Key Part Number 478-5492-1-ND
Quantity Available 3.967
Can ship immediately
Manufacturer

Manufacturer Part Number

009188008020062

Description CONNECTOR BOARD-BOARD 8POS SMD
Expanded Description 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 9188 SOLO Series
Catalog Page 507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9188 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5492-1

18:34:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,13100 11,31
25 1,06440 26,61
50 1,01980 50,99
100 0,97550 97,55
250 0,88684 221,71
500 0,79816 399,08
1.000 0,70948 709,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5492-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60468
  • Digi-Reel® ? : 478-5492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback