Add To Favorites
Product Overview
Digi-Key Part Number 478-5491-1-ND
Quantity Available 4.046
Can ship immediately
Manufacturer

Manufacturer Part Number

009188006020062

Description CONNECTOR BOARD-BOARD 6POS SMD
Expanded Description 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 9188 SOLO Series
Catalog Page 507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9188 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 6
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5491-1

04:58:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02300 10,23
25 0,96280 24,07
50 0,92280 46,14
100 0,88260 88,26
250 0,80240 200,60
500 0,72216 361,08
1.000 0,64191 641,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5491-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,54709
  • Digi-Reel® ? : 478-5491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback