Add To Favorites
Product Overview
Digi-Key Part Number 478-5490-1-ND
Quantity Available 3.409
Can ship immediately
Manufacturer

Manufacturer Part Number

009188004012062

Description CONNECTOR BOARD-BOARD 4POS SMD
Expanded Description 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 9188 SOLO Series
Catalog Page 507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9188 SOLO
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 4
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5490-1

22:28:32 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,84800 8,48
25 0,79760 19,94
50 0,76420 38,21
100 0,73100 73,10
250 0,66456 166,14
500 0,59812 299,06
1.000 0,53166 531,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5490-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,45312
  • Digi-Reel® ? : 478-5490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback