Add To Favorites
Product Overview
Digi-Key Part Number 478-7767-1-ND
Quantity Available 4.830
Can ship immediately
Manufacturer

Manufacturer Part Number

009159002501906

Description CONN SSL RCPT 2POS 2MM SOLDER
Expanded Description SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 00915900x50x906 Series Drawing
00-9159
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board - Card Edge
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features 0.80mm or 1.60mm Thick PCB
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature -40°C ~ 120°C
Voltage Rating 300V
Current Rating 2A per Contact
Ingress Protection -
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names 478-7767-1

06:04:02 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,53900 5,39
100 0,41320 41,32
500 0,35928 179,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7767-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26946
Send Feedback