Add To Favorites
Product Overview
Digi-Key Part Number 1253-1344-1-ND
Quantity Available 1.084
Can ship immediately
Manufacturer

Manufacturer Part Number

ST3215SB32768Z0HPWBB

Description CRYSTAL 32.7680KHZ 4PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 4pF 70 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST3215SB Series Datasheet
ST3215SB32768Z0HPWBB Spec
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series ST3215SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability ±200ppm
Frequency Tolerance ±20ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 70 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1344-1

08:09:43 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80300 8,03
50 0,75080 37,54
100 0,66340 66,34
500 0,62850 314,25
1.000 0,52375 523,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1344-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46026
  • Digi-Reel® ? : 1253-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback