Add To Favorites
Product Overview
Digi-Key Part Number 1253-1403-1-ND
Quantity Available 2.786
Can ship immediately
Manufacturer

Manufacturer Part Number

ST3215SB32768C0HSZA1

Description CRYSTAL 32.768KHZ 7PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 7pF 70 kOhm -40°C ~ 125°C AEC-Q200 Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST3215SB Series Datasheet
ST3215SB Series Spec
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series ST3215SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1403-1

13:54:15 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72800 7,28
50 0,68100 34,05
100 0,60180 60,18
500 0,57012 285,06
1.000 0,47510 475,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1403-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41751
  • Digi-Reel® ? : 1253-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback