Add To Favorites
Product Overview
Digi-Key Part Number 1253-1342-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ST2012SB32768C0HPWBB

Description CRYSTAL 32.7680KHZ 7PF SMD
Expanded Description 32.768kHz ±20ppm Crystal 7pF 80 kOhm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ST2012SB Series Datasheet
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series ST2012SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 kOhm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1342-1

01:20:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75600 7,56
50 0,70660 35,33
100 0,62440 62,44
500 0,59152 295,76
1.000 0,49294 492,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1342-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43319
  • Digi-Reel® ? : 1253-1342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback