Add To Favorites
Product Overview
Digi-Key Part Number 478-6834-1-ND
Quantity Available 5.690
Can ship immediately
Manufacturer

Manufacturer Part Number

SF14-1575F5UUA1

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SF14 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series SF, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.575GHz
Bandwidth 3MHz
Insertion Loss 1.4dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6834-1

22:44:02 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,62200 6,22
25 0,60200 15,05
50 0,49140 24,57
100 0,44130 44,13
250 0,40120 100,30
500 0,38114 190,57
1.000 0,34102 341,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6834-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29178
  • Digi-Reel® ? : 478-6834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback