Add To Favorites
Product Overview
Digi-Key Part Number 1253-1016-1-ND
Quantity Available 4.247
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQV16.00CR5010Y000

Description CER RES 16.0000MHZ 10PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 10pF ±0.5% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRV-H,M, PRQV Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQV, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1016-1

07:28:23 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,35900 3,59
50 0,32360 16,18
100 0,28750 28,75
500 0,27318 136,59
1.000 0,23004 230,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1016-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : 1253-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback