Add To Favorites
Product Overview
Digi-Key Part Number 1253-1383-1-ND
Quantity Available 6.941
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQV16.00CR1510Y00L

Description CER RES 16.0000MHZ 10PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQV, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.15%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1383-1

11:28:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58300 5,83
50 0,54480 27,24
100 0,48140 48,14
500 0,45610 228,05
1.000 0,38008 380,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1383-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,34553
  • Digi-Reel® ? : 1253-1383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback