Add To Favorites
Product Overview
Digi-Key Part Number 1253-1022-1-ND
Quantity Available 4.187
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRV8.00MR50Y000

Description CER RES 8.0000MHZ 30PF SMD
Expanded Description 8MHz Ceramic Resonator Built in Capacitor 30pF ±0.5% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRV-H,M, PRQV Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRV, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1022-1

13:38:57 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,42300 4,23
50 0,38080 19,04
100 0,33850 33,85
500 0,32160 160,80
1.000 0,27081 270,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1022-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23081
  • Digi-Reel® ? : 1253-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback