Add To Favorites
Product Overview
Digi-Key Part Number 478-4583-1-ND
Quantity Available 1.590
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC7.37MR50X000

Description CER RES 7.3700MHZ 15PF SMD
Expanded Description 7.37MHz Ceramic Resonator Built in Capacitor 15pF ±0.5% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Catalog Page 1649 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-M, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 7.37MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4583-1

04:32:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,39600 3,96
50 0,35620 17,81
100 0,31670 31,67
500 0,30090 150,45
1.000 0,25339 253,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4583-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21596
  • Digi-Reel® ? : 478-4583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback