Add To Favorites
Product Overview
Digi-Key Part Number 1253-1012-1-ND
Quantity Available 9.570
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC5.00HR50X000

Description CER RES 5.0000MHZ 30PF SMD
Expanded Description 5MHz Ceramic Resonator Built in Capacitor 30pF ±0.5% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 5MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1012-1

22:35:09 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44100 4,41
50 0,39680 19,84
100 0,35260 35,26
500 0,33500 167,50
1.000 0,28210 282,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1012-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,25646
  • Digi-Reel® ? : 1253-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback