Add To Favorites
Product Overview
Digi-Key Part Number 478-2114-1-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC20.00HR50X000

Description CER RES 20.0000MHZ 10PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Catalog Page 1649 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-2114-1

14:16:48 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59800 5,98
50 0,55800 27,90
100 0,49320 49,32
500 0,46728 233,64
1.000 0,38940 389,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2114-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,35400
  • Digi-Reel® ? : 478-2114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback