Add To Favorites
Product Overview
Digi-Key Part Number 1253-1084-1-ND
Quantity Available 12.191
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC16.00HR70X000

Description CER RES 16.0000MHZ 10PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% 1 MOhm -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 10pF
Impedance 1 MOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1084-1

12:42:35 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,59100 5,91
50 0,55200 27,60
100 0,48780 48,78
500 0,46214 231,07
1.000 0,38511 385,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1084-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,35010
  • Digi-Reel® ? : 1253-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback