Add To Favorites
Product Overview
Digi-Key Part Number 1253-1773-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MC2016K42.0000C16ESH

Description OSC XO 42.0000MHZ CMOS SMD
Expanded Description 42MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 6mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MC2016K42.0000C16ESH Prelim
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series MC2016K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 42MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 6mA
Ratings AEC-Q100, AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1773-1

07:29:21 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,18100 21,81
50 2,07680 103,84
100 1,81720 181,72
500 1,76528 882,64
1.000 1,50568 1.505,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1773-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,36880
  • Digi-Reel® ? : 1253-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback