Add To Favorites
Product Overview
Digi-Key Part Number 478-7013-1-ND
Quantity Available 1.075
Can ship immediately
Manufacturer

Manufacturer Part Number

KV7050B25.0000C3GD00

Description OSC VCXO 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS VCXO Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KV7050B-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-7013-1

19:01:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,08100 30,81
50 2,92680 146,34
100 2,61870 261,87
500 2,46470 1.232,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7013-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,96056
  • Digi-Reel® ? : 478-7013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback