Add To Favorites
Product Overview
Digi-Key Part Number 1253-1024-1-ND
Quantity Available 1.364
Can ship immediately
Manufacturer

Manufacturer Part Number

KT7050A20000KAW33TAD

Description OSC TCXO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS TCXO Oscillator Surface Mount 3.3V 5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KT7050 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KT7050, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1024-1

07:46:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,11000 23,11
10 21,56600 215,66
50 21,18120 1.059,06
100 20,48790 2.048,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1024-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 17,50500
  • Digi-Reel® ? : 1253-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback