Add To Favorites
Product Overview
Digi-Key Part Number 478-6604-1-ND
Quantity Available 3.284
Can ship immediately
Manufacturer

Manufacturer Part Number

KT2520F26000ZAW18TKK

Description OSC TCXO 26.000MHZ CLPD SNWV SMD
Expanded Description 26MHz Clipped Sine Wave TCXO Oscillator Surface Mount 1.8V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KT2520F26000ZAW18TKK
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KT2520F, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 478-6604-1

03:55:39 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,73800 37,38
50 3,55140 177,57
100 3,17750 317,75
500 2,99060 1.495,30
1.000 2,61677 2.616,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6604-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,20896
  • Digi-Reel® ? : 478-6604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback