Add To Favorites
Product Overview
Digi-Key Part Number 1253-1449-1-ND
Quantity Available 1.180
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050K60.0000C1GE00

Description OSC XO 60.0000MHZ CMOS SMD
Expanded Description 60MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 6mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 60MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 5µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1449-1

04:49:18 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,21500 12,15
50 1,18620 59,31
100 1,01670 101,67
500 0,98846 494,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1449-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,75738
  • Digi-Reel® ? : 1253-1449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback