Add To Favorites
Product Overview
Digi-Key Part Number 1253-1326-1-ND
Quantity Available 2.385
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050A48.0000C3GE00

Description OSCILLATOR XO 48.000MHZ CMOS SMD
Expanded Description 48MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1326-1

08:09:14 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,32500 13,25
50 1,29400 64,70
100 1,10910 110,91
500 1,07830 539,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1326-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,82624
  • Digi-Reel® ? : 1253-1326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback