Add To Favorites
Product Overview
Digi-Key Part Number 1253-1334-1-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050A125.000C3GE00

Description OSC XO 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 45mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC7050A-C3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050A-C3, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1334-1

06:31:53 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,74200 17,42
50 1,70080 85,04
100 1,45790 145,79
500 1,41742 708,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1334-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,08607
  • Digi-Reel® ? : 1253-1334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback