Add To Favorites
Product Overview
Digi-Key Part Number 478-6149-1-ND
Quantity Available 1.763
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050A100.000C20E00

Description OSC XO 100.000MHZ CMOS SMD
Expanded Description 100MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 27mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC7050A-C2 Series Datasheet
Catalog Page 1644 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050A-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 27mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 478-6149-1

11:56:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 6,24500 62,45
50 5,93260 296,63
100 5,30820 530,82
500 4,99596 2.497,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6149-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,97406
  • Digi-Reel® ? : 478-6149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback