Add To Favorites
Product Overview
Digi-Key Part Number 1253-1044-1-ND
Quantity Available 1.897
Can ship immediately
Manufacturer

Manufacturer Part Number

KC5032A27.0000CM0E00

Description OSC XO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 5.5 V 9.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KC5032A-CM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC5032A-CM, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 5.5 V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 9.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1044-1

23:00:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,87700 18,77
50 1,83320 91,66
100 1,57120 157,12
500 1,52764 763,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,17053
  • Digi-Reel® ? : 1253-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback