Add To Favorites
Product Overview
Digi-Key Part Number 1253-1413-1-ND
Quantity Available 3.906
Can ship immediately
Manufacturer

Manufacturer Part Number

KC3225K48.0000C1GE00

Description OSCILLATOR 48.0000MHZ CMOS SMD
Expanded Description 48MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 11mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC3225K, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 11mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Additional Resources
Standard Package ? 1
Other Names 1253-1413-1

02:34:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,13500 11,35
50 1,10860 55,43
100 0,95020 95,02
500 0,92380 461,90
1.000 0,77864 778,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1413-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,70786
  • Digi-Reel® ? : 1253-1413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback