Add To Favorites
Product Overview
Digi-Key Part Number 1253-1028-1-ND
Quantity Available 5.426
Can ship immediately
Manufacturer

Manufacturer Part Number

KC3215A32768C33AAE00

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 3.5µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC3215A Series Datasheet
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC3215A, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -120ppm, +10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1028-1

07:14:01 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15700 21,57
50 2,05400 102,70
100 1,79720 179,72
500 1,74584 872,92
1.000 1,48909 1.489,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1028-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,26036
  • Digi-Reel® ? : 1253-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback