Add To Favorites
Product Overview
Digi-Key Part Number 478-4586-1-ND
Quantity Available 5.808
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B7.37280C2GE00

Description OSC XO 7.3728MHZ CMOS SMD
Expanded Description 7.3728MHz CMOS XO (Standard) Oscillator Surface Mount 2.25 V ~ 3.63 V 5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC2520A-Cx, KC2520B-C2 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1644 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 7.3728MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4586-1

01:18:41 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
10 2,90800 29,08
50 2,76220 138,11
100 2,47140 247,14
500 2,32602 1.163,01
1.000 2,03526 2.035,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4586-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,91632
  • Digi-Reel® ? : 478-4586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback