Add To Favorites
Product Overview
Digi-Key Part Number 478-6294-1-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B7.37280C1GE00

Description OSC XO 7.3728MHZ CMOS SMD
Expanded Description 7.3728MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 3.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 7.3728MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 478-6294-1

04:49:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,65000 26,50
50 2,58800 129,40
100 2,21820 221,82
500 2,15662 1.078,31
1.000 1,81772 1.817,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6294-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,65247
  • Digi-Reel® ? : 478-6294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback