Add To Favorites
Product Overview
Digi-Key Part Number 478-6293-1-ND
Quantity Available 1.177
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B4.09600C1GE00

Description OSC XO 4.096MHZ CMOS SMD
Expanded Description 4.096MHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 3.63 V 3.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B-C1, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 4.096MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6293-1

18:59:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,66100 26,61
50 2,53380 126,69
100 2,21710 221,71
500 2,15380 1.076,90
1.000 1,83706 1.837,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6293-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,67005
  • Digi-Reel® ? : 478-6293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback