Add To Favorites
Product Overview
Digi-Key Part Number 1253-1027-1-ND
Quantity Available 3.723
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B32K7680CM2ESH

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.6 V ~ 5.5 V 140µA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KC2520B (32.768kHz) Series Datasheet
Product Training Modules 32.768KHz Timing Solutions
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 5.5 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 140µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1253-1026-1-ND KC2520B32K7680CM2E00 AVX Corp/Kyocera Corp Cut Tape (CT) ? 6.438 - Immediate
1,87000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1027-1

01:42:47 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,57000 2,57
10 2,45500 24,55
50 2,39860 119,93
100 2,05580 205,58
500 1,99876 999,38
1.000 1,68465 1.684,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,53151
  • Digi-Reel® ? : 1253-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback