Add To Favorites
Product Overview
Digi-Key Part Number 478-2085-1-ND
Quantity Available 1.319
Can ship immediately
Manufacturer

Manufacturer Part Number

K50-3C0SE16.0000MR

Description OSC XO 16.000MHZ CMOS SMD
Expanded Description 16MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets K50-3C Series
Catalog Page 1644 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series K50-3C, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K50-3C0E16.0000M-ND K50-3C0E16.0000M AVX Corp/Kyocera Corp Tape & Reel (TR) ? 0
2,28732 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2085-1

07:16:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15700 21,57
50 2,05400 102,70
100 1,79720 179,72
500 1,74584 872,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2085-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,35372
  • Digi-Reel® ? : 478-2085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback