Add To Favorites
Product Overview
Digi-Key Part Number 478-4360-1-ND
Quantity Available 1.490
Can ship immediately
Manufacturer

Manufacturer Part Number

CX5032GB14318H0PESZZ

Description CRYSTAL 14.31818MHZ 12PF SMD
Expanded Description 14.31818MHz ±50ppm Crystal 12pF 100 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX5032GB Series Datasheet
Catalog Page 1643 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-4360-1

07:45:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92200 9,22
50 0,86260 43,13
100 0,76230 76,23
500 0,72216 361,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4360-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,54709
  • Digi-Reel® ? : 478-4360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback