Add To Favorites
Product Overview
Digi-Key Part Number 1253-1373-1-ND
Quantity Available 3.018
Can ship immediately
Manufacturer

Manufacturer Part Number

CX5032GB08000H0HPQZ1

Description CRYSTAL 8.0000MHZ 12PF SMD
Expanded Description 8MHz ±20ppm Crystal 12pF 300 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Series Specification
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 300 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1373-1

19:48:39 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,66100 6,61
50 0,61820 30,91
100 0,54630 54,63
500 0,51758 258,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1373-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : 1253-1373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback